+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | interface | |
Coil voltage | 24V DC | |
Contacts configuration | 4PDT | |
Max. operating current | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switched voltage | max. 160V DC, max. 240V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PT | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operating temperature | -40...70°C | |
Body dimensions | 78.3x77x27.2mm | |
Coil resistance | 777Ω | |
Switching capacity | 1.5kVA | |
Coil power consumption | 741mW |