+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415076-1

Relay: interface; Ucoil: 24VDC; 4PDT; 6A; 6A/250VAC; 6A/30VDC; PT


Manufacturer: TE Connectivity

Manufacturer part number:
1415076-1
TME Symbol:
PT5S7LC4

Specification

Manufacturer
TE Connectivity
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
4PDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 240V AC, max. 300V DC
Mounting
for DIN rail mounting
Manufacturer series
PT
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...70°C
Body dimensions
73.5x58x27mm
Coil resistance
777Ω
Switching capacity
1.5kVA
Coil power consumption
741mW
Kit contents
  • description plate PT17040
  • ejector PT17016
  • indication module PTML0024
  • PT570024 relay
  • socket PT78740
Gross weight89.8 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
1415076-1
176 in TME stock
Net price for quantities from 1 set - 20.67 USDGross price for quantities from 1 set - 20.67 USD
Net price for quantities from 2 set - 19.34 USDGross price for quantities from 2 set - 19.34 USD
Net price for quantities from 5 set - 18.40 USDGross price for quantities from 5 set - 18.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set