+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensors accessories | distribution box | |
Thread | M12 | |
Number of pins | 5 | |
Connector | socket | |
Max. operating voltage | 24V DC | |
Max. operating current | 7A | |
Manufacturer series | PT | |
IP rating | IP52 | |
Number of inputs | 6 | |
Number of outputs | 1 | |
Kind of output connector | terminal block | |
Body colour | blue | |
Kind of input | NPN | |
Indication | LED | |
Operating temperature | -25...75°C |