+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PT 6
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Manufacturer series | PT | |
Current rating | 41A | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | push-in | |
Colour | grey | |
Wire cross-section | 0.5...10mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Conform to the norm | II 2 GD Ex eb IIC Gb | |
Width | 8.2mm | |
Mounting rail size | TS35 |