+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT643021

Sensor: laser; Range: 32÷70mm; PNP/NPN NO/NC; diffuse-reflective


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
PT643021
TME Symbol:
PT643021

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
laser
Range
32...70mm
Output configuration
PNP/NPN NO/NC
Operation mode
diffuse-reflective
Connection
M12 male
IP rating
IP54, IP67
Max. operating current
0.1A
Switching frequency max
3.3kHz
Operating temperature
-10...50°C
Body material
aluminium
Body dimensions
99x60x160mm
Manufacturer series
PT
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 24...24V DC
Gross weight180 g
Certificates
See other products in this category: Standard Photoelectric Sensors IPF ELECTRONIC,
See other products from this series.:
*
PT643021
0 in TME stock
Net price for quantities from 1 pcs - 2 226.03 USDGross price for quantities from 1 pcs - 2 226.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.