+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT65301L254

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; PT65

Manufacturer: PTR HARTMANN

Manufacturer part number:
PT65301L254
TME Symbol:
PT65301L254H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
10x10x6.8mm
Manufacturer series
PT65
Gross weight0.82 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
PT65301L254
94 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 100 pcs - 4.11 USDGross price for quantities from 100 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs