+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT65703L508

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; PT65


Manufacturer: PTR HARTMANN

Manufacturer part number:
PT65703L508
TME Symbol:
PT65703L508H

Specification

Manufacturer
PTR HARTMANN
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-20...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x6.8mm
Manufacturer series
PT65
Gross weight0.712 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
PT65703L508
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
Packaging method by the manufacturer:
Tube = 50 pcs