+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT67-21B/C14/TR8

Phototransistor; PLCC2; 1411; SMD; 2.4mm; Dim: 3.2x2.7x1.8mm; 30V


Manufacturer: EVERLIGHT

Manufacturer part number:
PT67-21B/C14/TR8
TME Symbol:
PT67-21B/C14/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Case
PLCC2
Case - inch
1411
Case - mm
3528
Mounting
SMD
LED diameter
2.4mm
Dimensions
3.2x2.7x1.8mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
flat
Gross weight0.02 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT67-21B/C14/TR8
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.