+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of photoelement | phototransistor | |
Case | PLCC2 | |
Case - inch | 1411 | |
Case - mm | 3528 | |
Mounting | SMD | |
LED diameter | 2.4mm | |
Dimensions | 3.1x2.8x1.9mm | |
Wavelength of peak sensitivity | 940nm | |
Collector-emitter voltage | 30V | |
LED lens | transparent | |
Dark current | 0.1µA | |
Front | flat |