+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIHER | |
Type of potentiometer | mounting | |
Resistance | 25kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.1W | |
Tolerance | ±20% | |
Characteristics | linear | |
Mechanical rotation angle | 235° | |
Mounting | THT | |
Track material | carbon | |
Terminal pitch | 2.5x5mm | |
Electrical rotation angle | 200° | |
Body dimensions | Ø6.3x3.5mm | |
Mechanical durability | 1000 cycles | |
Temperature coefficient | 300ppm/°C | |
Operating temperature | -25...70°C | |
Height | 3.5mm | |
Diameter | 6.3mm |