+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT908-7B-F

Phototransistor; THT; 1.5mm; Dim: 2.25x4.5x5.7mm; λp max: 940nm

Manufacturer: EVERLIGHT

Manufacturer part number:
PT908-7B-F
TME Symbol:
PT908-7B-F

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
THT
LED diameter
1.5mm
Dimensions
2.25x4.5x5.7mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
convex
Gross weight0.089 g
Certificates
See other products in this category: Phototransistors EVERLIGHT
*
PT908-7B-F
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs