+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT908-7C-F

Phototransistor; THT; 1.5mm; Dim: 2.25x4.5x5.7mm; λp max: 940nm


Manufacturer: EVERLIGHT

Manufacturer part number:
PT908-7C-F
TME Symbol:
PT908-7C-F

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
THT
LED diameter
1.5mm
Dimensions
2.25x4.5x5.7mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
convex
Gross weight0.091 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT908-7C-F
2209 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs