+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT91-21B

Phototransistor; SMD; 1.9mm; Dim: 2.5x2.2x2.7mm; λp max: 940nm; 30V

Manufacturer: EVERLIGHT

Manufacturer part number:
PT91-21B
TME Symbol:
PT91-21B

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
SMD
LED diameter
1.9mm
Dimensions
2.5x2.2x2.7mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
convex
Gross weight0.023 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT91-21B
933 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs