+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT968-8C

Phototransistor; THT; Dim: 2.9x2.9x4mm; λp max: 940nm; 30V

Manufacturer: EVERLIGHT

Manufacturer part number:
PT968-8C
TME Symbol:
PT968-8C

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
THT
Dimensions
2.9x2.9x4mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
flat
Gross weight0.02 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT968-8C
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)