+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1989094

Connector: PCB terminal block; 17.5A; 200V; PIN: 16; tinned; 3.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1989094

Alternative designations: PTA 1,5/16-3,5

TME Symbol:
PTA1.5/16-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
16
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12.82mm
Gross weight8.232 g
Certificates
EAN code4046356037082
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1989094
0 in TME stock
Net price for quantities from 50 pcs - 7.40 USDGross price for quantities from 50 pcs - 7.40 USD
Net price for quantities from 100 pcs - 6.49 USDGross price for quantities from 100 pcs - 6.49 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.