+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1988804

Connector: PCB terminal block; 17.5A; 400V; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1988804

Alternative designations: PTA 1,5/ 2-5,0

TME Symbol:
PTA1.5/2-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
15.4mm
Gross weight2.184 g
Certificates
EAN code4046356036795
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1988804
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 125 pcs - 0.93 USDGross price for quantities from 125 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.