+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1989010

Connector: PCB terminal block; 17.5A; 200V; PIN: 8; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1989010

Alternative designations: PTA 1,5/ 8-3,5

TME Symbol:
PTA1.5/8-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
8
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12.82mm
Gross weight4.173 g
Certificates
EAN code4046356037006
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1989010
0 in TME stock
Net price for quantities from 100 pcs - 3.71 USDGross price for quantities from 100 pcs - 3.71 USD
Net price for quantities from 200 pcs - 3.25 USDGross price for quantities from 200 pcs - 3.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.