+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTA10440

Reed switch; Pswitch: 10W; Ø6x30mm; Connection: cables; 400mA; IP67


Manufacturer: CELDUC

Manufacturer part number:
PTA10440
TME Symbol:
PTA10440

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
Ø6x30mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 100V
IP rating
IP67
Lead length
0.5m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...85°C
Gross weight4.68 g
Certificates
EAN code3760283304659
See other products in this category: Reed Sensors CELDUC,
*
PTA10440
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 10 pcs - 12.54 USDGross price for quantities from 10 pcs - 12.54 USD
Net price for quantities from 40 pcs - 11.76 USDGross price for quantities from 40 pcs - 11.76 USD
Net price for quantities from 120 pcs - 10.97 USDGross price for quantities from 120 pcs - 10.97 USD
Packaging method by the manufacturer:Cardboard = 40 pcs