+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTA10490

Reed switch; Pswitch: 10W; Ø6x41mm; Connection: cables; 400mA; IP67


Manufacturer: CELDUC

Manufacturer part number:
PTA10490
TME Symbol:
PTA10490

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
Ø6x41mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 100V
IP rating
IP67
Lead length
0.8m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...120°C
Gross weight13.394 g
Certificates
EAN code3760283304642
See other products in this category: Reed Sensors CELDUC,
*
PTA10490
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD