+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTCCL07H321DBE

Fuse: PTC thermistor; ceramic; 320mA; 5mm

Manufacturer: VISHAY

Manufacturer part number:
PTCCL07H321DBE
TME Symbol:
PTCCL07H321DBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.32A
Switched current
480mA
Max. voltage
30V
Terminal pitch
5mm
Diameter
7mm
Operating temperature
-40...85°C
Gross weight0.452 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL07H321DBE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 250 pcs