+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTD902-1015K-A104

Potentiometer: shaft; 100kΩ; 25mW; ±10%; 300°; for PCB; logarithmic


Manufacturer: BOURNS

Manufacturer part number:
PTD902-1015K-A104
TME Symbol:
PTD902-1015K-A104

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
100kΩ
Power
25mW
Tolerance
±10%
Mechanical rotation angle
300°
Leads
for PCB
Characteristics
logarithmic
Shaft diameter
6mm
Shaft surface
knurled
Body dimensions
9.5x11.3x9.65mm
Thread length
5mm
Kind of potentiometer
single turn
Shaft length
10mm
L shaft length
15mm
Shaft material
metal
Potentiometer features
stereo
Mechanical durability
15000 cycles
Gross weight5.32 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
*
PTD902-1015K-A104
101 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs