+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725107

Connector: pluggable terminal block; plug; COMBICON S; 8A; 400V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725107

Alternative designations: PTDA 1,5/ 2-PH-3,5

TME Symbol:
PTDA1.5/2-PH-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
20mm
Body colour
green
Height
16mm
Width
8.4mm
Gross weight2.916 g
Certificates
EAN code4046356129107
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1725107
0 in TME stock
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.