+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725679

Connector: pluggable terminal block; plug; COMBICON M; 13.5A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725679

Alternative designations: PTDA 2,5/16-PH-5,0

TME Symbol:
PTDA2.5/16-PH-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
13.5A
Rated voltage
0.63kV
Number of pins
16
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
20mm
Body colour
green
Contacts pitch
5mm
Height
16mm
Width
81.4mm
Gross weight27.392 g
Certificates
EAN code4046356129893
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1725679
0 in TME stock
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.