+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725302

Connector: PCB terminal block; 24A; 400V; PIN: 2; spring clamp

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725302

Alternative designations: PTDA 2,5/ 2-5,0

TME Symbol:
PTDA2.5/2-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
19.5mm
Gross weight3.746 g
Certificates
EAN code4046356129251
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1725302
0 in TME stock
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.