+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725341

Connector: PCB terminal block; 24A; 400V; PIN: 5; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725341

Alternative designations: PTDA 2,5/ 5-5,0

TME Symbol:
PTDA2.5/5-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
5
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
19.5mm
Gross weight8.35 g
Certificates
EAN code4046356129282
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1725341
0 in TME stock
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.