+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTH08080WAD

Converter: DC/DC; Uin: 12VDC; Iout: 2.25A; DIP; THT; OUT: 1; IT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PTH08080WAD
TME Symbol:
PTH08080WAD-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of converter
DC/DC
Input voltage
12V DC
Output current
2.25A
Case
DIP
Mounting
THT
Efficiency
93.5%
Operating temperature
-40...85°C
Number of outputs
1
Application
IT
Output voltage
0.9...5.5V
Gross weight3.2 g
See other products in this category: DC/DC Converters TEXAS INSTRUMENTS
*
PTH08080WAD
Product withdrawn from the offer
Use the specification table below to search for similar products