+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTH12060WAH

PMIC; DC/DC converter; Uin: 12VDC; Uout: 1.2÷5.5VDC; 10A; THT; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PTH12060WAH
TME Symbol:
PTH12060WAH

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
12V DC
Output voltage
1.2...5.5V DC
Output current
10A
Case
10pin THT Module
Mounting
THT
Topology
buck
Number of channels
1
Gross weight25 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
PTH12060WAH
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 36 pcs - 18.85 USDGross price for quantities from 36 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)