+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTI40020

Reed switch; Pswitch: 10W; Ø8x31.2mm; Connection: cables; 500mA


Manufacturer: CELDUC

Manufacturer part number:
PTI40020
TME Symbol:
PTI40020

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
Ø8x31.2mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
IP rating
IP67
Lead length
2m
Sensors features
actuator is sold separately
Operating temperature
-40...85°C
Gross weight37.89 g
Certificates
EAN code3760283304529
See other products in this category: Reed Sensors CELDUC,
*
PTI40020
2 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 10 pcs - 17.23 USDGross price for quantities from 10 pcs - 17.23 USD
Net price for quantities from 100 pcs - 16.10 USDGross price for quantities from 100 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.