+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTN06-D25CC20

Potentiometer: mounting; 25kΩ; single turn; vertical; 150mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN06-D25CC20
TME Symbol:
PTN06-D25CC20

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Resistance
25kΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.15W
Tolerance
±20%
Characteristics
logarithmic
Mechanical rotation angle
235°
Mounting
THT
Track material
carbon
Terminal pitch
5x5mm
Body dimensions
6.3x6.5x3.5mm
Gross weight0.185 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN06-D25CC20
0 in TME stock
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1 000)