+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTN10-E22HB20

Potentiometer: mounting; 2MΩ; single turn; horizontal; 150mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN10-E22HB20
TME Symbol:
PTN10-E22HB20

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Resistance
2MΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.15W
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
235°
Mounting
THT
Track material
carbon
Terminal pitch
10x5mm
Body dimensions
10x10.3x4.8mm
Gross weight0.5 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN10-E22HB20
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD