+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTNS1-155P-B01

Potentiometer: slide; 1kΩ; 250mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS1-155P-B01
TME Symbol:
PTNS1-155P-B01

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
1kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
30x9.5x6.5mm
Shaft dimensions
5 x 5 x 1.8mm
Track material
carbon
Track length
15mm
Gross weight3.1 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS1-155P-B01
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 2 000.
Multiple of: 25.
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD