+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of potentiometer | slide | |
Resistance | 1kΩ | |
Power | 0.25W | |
Mounting | THT | |
Tolerance | ±20% | |
Characteristics | linear | |
Body material | metal | |
Body dimensions | 45x9.5x6.5mm | |
Shaft dimensions | 5 x 5 x 1.8mm | |
Track material | carbon | |
Track length | 30mm |