+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTNS1-455PD-B10

Potentiometer: slide; 10kΩ; 250mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS1-455PD-B10
TME Symbol:
PTNS1-455PD-B10

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
10kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
60x9.5x6.5mm
Shaft dimensions
5 x 5 x 1.8mm
Track material
carbon
Track length
45mm
Gross weight6.68 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS1-455PD-B10
0 in TME stock
Net price for quantities from 750 pcs - 4.13 USDGross price for quantities from 750 pcs - 4.13 USD
No. of pieces (Multiplicity: 25)