+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTNS2-4510M-B01

Potentiometer: slide; 1kΩ; 250mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS2-4510M-B01
TME Symbol:
PTNS2-4510M-B01

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
1kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
60x9x6.5mm
Shaft dimensions
10 x 5 x 1.8mm
Track material
carbon
Track length
45mm
Gross weight7.35 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS2-4510M-B01
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 2 250.
Multiple of: 25.
Net price for quantities from 2250 pcs - 1.17 USDGross price for quantities from 2250 pcs - 1.17 USD