+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: PTR016V1500-BK
Manufacturer | EATON/BUSSMANN | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 15A | |
Maximum current | 100A | |
Switched current | 25.5A | |
Max. voltage | 16V | |
Manufacturer series | PTR016V | |
Power | 4.6W | |
Min. resistance | 2mΩ | |
Max resistance | 5mΩ | |
Fuses application | electronic applications, PC motherboard, protection of home appliances | |
Kind of package | bag | |
Operating temperature | -40...85°C |