+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTR030V0090-BK1

Fuse: PTC polymer; THT; 900mA; Imax: 40A; PTR030V; bag


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR030V0090-BK1

Alternative designations: PTR030V0090-BK1

TME Symbol:
PTR030V0090-BK1

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.9A
Maximum current
40A
Switched current
1.8A
Max. voltage
30V
Manufacturer series
PTR030V
Power
0.6W
Min. resistance
70mΩ
Max resistance
0.12Ω
Fuses application
automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances
Kind of package
bag
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR030V0090-BK1
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.