+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTR030V0500-TR

Fuse: PTC polymer; 5A; Imax: 40A; THT; PTR030V; reel

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR030V0500-TR

Alternative designations: PTR030V0500-TR

TME Symbol:
PTR030V0500-TR

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Current rating
5A
Maximum current
40A
Switched current
10A
Max. voltage
30V
Mounting
THT
Manufacturer series
PTR030V
Power
3W
Min. resistance
10mΩ
Max resistance
30mΩ
Fuses application
automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.46 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR030V0500-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.