+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: PTR030V0700-TR
Manufacturer | EATON/BUSSMANN | |
Type of fuse | PTC polymer | |
Current rating | 7A | |
Maximum current | 100A | |
Switched current | 14A | |
Max. voltage | 30V | |
Mounting | THT | |
Manufacturer series | PTR030V | |
Power | 3.8W | |
Min. resistance | 5mΩ | |
Max resistance | 20mΩ | |
Fuses application | automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances | |
Kind of package | reel | |
Operating temperature | -40...85°C |