+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTR060V0017-BK

Fuse: PTC polymer; THT; 170mA; Imax: 40A; PTR060V; bag


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR060V0017-BK

Alternative designations: PTR060V0017-BK

TME Symbol:
PTR060V0017-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.17A
Maximum current
40A
Switched current
340mA
Max. voltage
60V
Manufacturer series
PTR060V
Power
0.48W
Min. resistance
3.3Ω
Max resistance
5.21Ω
Fuses application
automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances
Kind of package
bag
Operating temperature
-40...85°C
Gross weight0.116 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR060V0017-BK
1013 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs