+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTR060V0020-TR

Fuse: PTC polymer; THT; 200mA; Imax: 40A; PTR060V; reel


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTR060V0020-TR

Alternative designations: PTR060V0020-TR

TME Symbol:
PTR060V0020-TR

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.2A
Maximum current
40A
Switched current
0.4A
Max. voltage
60V
Manufacturer series
PTR060V
Power
410mW
Min. resistance
1.83Ω
Max resistance
2.75Ω
Fuses application
automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.01 g
Certificates
See other products in this category: THT Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTR060V0020-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.