+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: PTR060V0075-BK1
Manufacturer | EATON/BUSSMANN | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.75A | |
Maximum current | 40A | |
Switched current | 1.5A | |
Max. voltage | 60V | |
Manufacturer series | PTR060V | |
Power | 920mW | |
Min. resistance | 0.25Ω | |
Max resistance | 400mΩ | |
Fuses application | automotive applications, converters, DC devices, electronic applications, for rechargeabl battery, PC motherboard, protection of home appliances | |
Kind of package | bag | |
Operating temperature | -40...85°C |