+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1876521

Connector: PCB terminal block; 12A; 320V; PIN: 1; tinned; 5.08mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1876521

Alternative designations: PTS-5,08

TME Symbol:
PTS-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
12A
Rated voltage
0.32kV
Number of pins
1
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5.08mm
Height
31.4mm
Gross weight2.989 g
Certificates
EAN code4017918143664
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1876521
0 in TME stock
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 50)