+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS08056V035

Fuse: PTC polymer; SMD; 350mA; Imax: 100A; PTS0805; 0805; reel,tape


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
PTS08056V035

Alternative designations: PTS08056V035

TME Symbol:
PTS08056V035

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Maximum current
100A
Switched current
0.75A
Max. voltage
6V
Manufacturer series
PTS0805
Power
0.5W
Min. resistance
0.25Ω
Max resistance
1.2Ω
Case - inch
0805
Case - mm
2012
Fuses application
DC devices, DC motor drives, electronic applications, game console, mobile phones, PC motherboard, protection of home appliances
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.015 g
Certificates
See other products in this category: SMD Polymer Fuses EATON/BUSSMANN,
See other products from this series.:
*
PTS08056V035
3 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs