+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS525SMG15SMTR2LF

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N


Manufacturer: C&K

Manufacturer part number:
PTS525SMG15SMTR2LF
TME Symbol:
PTS525SMG15SMTR2LF

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
5.1x5.1x0.8mm
Button height
1.5mm
Switching method
OFF-(ON)
Terminal pitch
3.7x6.4mm
Manufacturer series
PTS525
Operating temperature
-20...70°C
Button shape
round
Key stroke
0.3mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Electrical life
1000000 cycles
Kind of package
reel, tape
Quantity in set/package
4000pcs.
Number of terminals
6
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
PTS525SMG15SMTR2LF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.
Product for special order