+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS635SL43SMTRLFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.3N

Manufacturer: C&K

Manufacturer part number:
PTS635SL43SMTRLFS
TME Symbol:
PTS635SL43SMTRLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.3N
Body dimensions
6x3.5x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
9mm
Manufacturer series
PTS635
Operating temperature
-40...60°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Electrical life
200000 cycles
Kind of package
reel, tape
Quantity in set/package
1700pcs.
Number of terminals
2
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
PTS635SL43SMTRLFS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10 200.
Multiplicity: 1.
Product for special order