+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS645SL70SMTR92LF

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.3N

Manufacturer: C&K

Manufacturer part number:
PTS645SL70SMTR92LF
TME Symbol:
PTS645SL70SMTR92LF

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.3N
Body dimensions
6x6x3.45mm
Button height
7mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
PTS645
Operating temperature
-20...85°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
100GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
100000 cycles
Kind of package
reel, tape
Quantity in set/package
700pcs.
Number of terminals
4
Gross weight0.359 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
PTS645SL70SMTR92LF
615 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 700 pcs - 0.21 USDGross price for quantities from 700 pcs - 0.21 USD
Net price for quantities from 1400 pcs - 0.19 USDGross price for quantities from 1400 pcs - 0.19 USD
Net price for quantities from 10500 pcs - 0.18 USDGross price for quantities from 10500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 700 pcs