+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.8N | |
Body dimensions | 4.5x4.5x2.9mm | |
Button height | 5mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 3x6.5mm | |
Manufacturer series | PTS647 | |
Operating temperature | -40...85°C | |
Button shape | round | |
Actuator colour | black | |
Key stroke | 0.2mm | |
Leads | for PCB, Gull Wing | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Electrical life | 500000 cycles | |
Kind of package | reel | |
Quantity in set/package | 1500pcs. | |
Number of terminals | 4 |