+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS830GM140GSMTRLF

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: C&K

Manufacturer part number:
PTS830GM140GSMTRLF
TME Symbol:
PTS830GM140GSMTRLF

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
3.05x2.6x1mm
Button height
1.4mm
Switching method
OFF-(ON)
Terminal pitch
1.6x3.5mm
Manufacturer series
PTS830
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Electrical life
500000 cycles
Kind of package
reel, tape
Quantity in set/package
9500pcs.
Number of terminals
5
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
PTS830GM140GSMTRLF
0 in TME stock
Net price for quantities from 9500 pcs - 0.83 USDGross price for quantities from 9500 pcs - 0.83 USD
No. of pieces (Multiplicity: 9 500)
Minimum order quantity: 9 500.
Multiplicity: 9 500.