+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | bent, cutting | |
Tip dimensions | 3.2mm | |
Tip temperature | 413°C | |
Applications of soldering equipment | for hot tweezers | |
Quantity in set/package | 2pcs. | |
Related items | MX-PTZ, MX-PTZ-AD, MX-UK4 | |
Technology | SmartHeat® |