+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3209521

Splice terminal: rail; PA; terminals: 2; W: 5.2mm; H: 53.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3209521

Alternative designations: PTU 2,5-PE

TME Symbol:
PTU2.5-PE

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Flammability rating
UL94V-0
Body material
PA
Number of terminals
2
Width
5.2mm
Height
53.5mm
Mounting rail size
TS35 x 7.5, TS35 x 15
Body colour
green-yellow
Operating temperature
-60...110°C
Gross weight10.452 g
Certificates
EAN code4055626057255
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3209521
0 in TME stock
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.